Part Details for TXR40SJ90-1614BI by TE Connectivity
Overview of TXR40SJ90-1614BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR40SJ90-1614BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003157955
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1614BI | 0 |
|
Buy Now |
Part Details for TXR40SJ90-1614BI
TXR40SJ90-1614BI CAD Models
TXR40SJ90-1614BI Part Data Attributes
|
TXR40SJ90-1614BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1614BI
TE Connectivity
CONN BACKSHELL ADPT SZ 17E M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |