Part Details for TXR40SJ90-2212BI by TE Connectivity
Overview of TXR40SJ90-2212BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR40SJ90-2212BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2413
|
Newark | Txr40Sj90-2212Bi |Raychem Te Connectivity TXR40SJ90-2212BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.9400 | Buy Now |
DISTI #
TXR40SJ90-2212BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.0784 | Buy Now |
DISTI #
650-TXR40SJ90-2212BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2212BI RoHS: Compliant | 0 |
|
$275.0700 | Order Now |
|
Onlinecomponents.com | TXR40SJ90-2212BI RoHS: Compliant | 0 |
|
$256.8400 / $653.3000 | Buy Now |
DISTI #
RYCTXR40SJ90-2212BI
|
Interstate Connecting Components | TXR40SJ90-2212BI | 0 |
|
Buy Now | |
DISTI #
000000000002283092
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2212BI Min Qty: 1 | 0 |
|
$226.0800 / $313.8500 | Buy Now |
|
Master Electronics | TXR40SJ90-2212BI RoHS: Compliant | 0 |
|
$256.8400 / $653.3000 | Buy Now |
Part Details for TXR40SJ90-2212BI
TXR40SJ90-2212BI CAD Models
TXR40SJ90-2212BI Part Data Attributes
|
TXR40SJ90-2212BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-2212BI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H M34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |