Part Details for TXR40SJ90-2410AI by TE Connectivity
Overview of TXR40SJ90-2410AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ90-2410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727998-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2410AI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$308.7400 | Buy Now |
DISTI #
000000000002283101
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2410AI | 0 |
|
Buy Now |
Part Details for TXR40SJ90-2410AI
TXR40SJ90-2410AI CAD Models
TXR40SJ90-2410AI Part Data Attributes
|
TXR40SJ90-2410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-2410AI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J M37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |