There are no models available for this part yet.
Overview of TXR40SJ90-2412BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40SJ90-2412BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A35292-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2412BI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 47 In Stock |
|
$308.7400 | Buy Now | |
DISTI #
000000000002283103
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2412BI | 0 |
|
Buy Now |
CAD Models for TXR40SJ90-2412BI by TE Connectivity
Part Data Attributes for TXR40SJ90-2412BI by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.6 inch
|
Cable Entry-Min
|
0.375 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
STEEL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|