Part Details for TXR41AB00-1410AI by TE Connectivity
Overview of TXR41AB00-1410AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144790-ND
|
DigiKey | CONN BCK ADPT SZ14 15 13/16-20 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$138.9840 / $151.4600 | Buy Now |
DISTI #
880831-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 880831-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$104.0878 / $125.2582 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$108.0600 / $288.3800 | Buy Now |
DISTI #
880831-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1410AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$138.9800 / $151.4600 | Buy Now |
DISTI #
880831-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 880831-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$104.0878 / $125.2582 | Buy Now |
DISTI #
RYCTXR41AB00-1410AI
|
Interstate Connecting Components | 0 |
|
$129.7206 / $131.6568 | Buy Now | |
DISTI #
000000000002265738
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$120.2900 / $142.5000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$108.0600 / $288.3800 | Buy Now |