There are no models available for this part yet.
Overview of TXR41AB00-1412AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR41AB00-1412AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
986137-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1412AI Min Qty: 87 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.8900 | Buy Now | |
DISTI #
000000000002283147
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1412AI | 0 |
|
Buy Now |
CAD Models for TXR41AB00-1412AI by TE Connectivity
Part Data Attributes for TXR41AB00-1412AI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Cable Entry-Max
|
0.6 inch
|
Cable Entry-Min
|
0.375 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15; D
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|