Part Details for TXR41AB00-1620BI by TE Connectivity
Overview of TXR41AB00-1620BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1620BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR41AB00-1620BI-ND
|
DigiKey | CONN BCK ADPT SZ16 17 15/16-20 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.5876 | Buy Now |
DISTI #
571-TXR41AB00-1620BI
|
Mouser Electronics | Circular MIL Spec Backshells TXR41AB00-1620BI RoHS: Not Compliant | 0 |
|
$240.2600 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
19 In Stock |
|
$361.2400 / $410.4400 | Buy Now |
DISTI #
RYCTXR41AB00-1620BI
|
Interstate Connecting Components | TXR41AB00-1620BI | 0 |
|
$428.3824 | Buy Now |
DISTI #
000000000003584490
|
Sager | Circular MIL Spec Backshells TXR41AB00-1620BI Min Qty: 1 | 0 |
|
$382.3400 / $436.9500 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
19 In Stock |
|
$361.2400 / $410.4400 | Buy Now |