Part Details for TXR41AB00-2214AI by TE Connectivity
Overview of TXR41AB00-2214AI by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-2214AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2530
|
Newark | Txr41Ab00-2214Ai |Raychem Te Connectivity TXR41AB00-2214AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1300 / $68.3700 | Buy Now |
DISTI #
75AC2729
|
Newark | Txr41Ab00-2214Ai |Raychem Te Connectivity TXR41AB00-2214AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.8500 / $95.8200 | Buy Now |
DISTI #
TXR41AB00-2214AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 23 OLIV Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6184 | Buy Now |
DISTI #
021382-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 021382-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5400 / $75.2600 | Buy Now |
DISTI #
650-TXR41AB00-2214AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2214AI RoHS: Not Compliant | 0 |
|
$73.3200 / $77.6100 | Order Now |
DISTI #
71704675
|
RS | TE, A&D Connectors, Circular Connectors, TXR41AB00-2214AI | TE Connectivity TXR41AB00-2214AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$96.4400 | RFQ |
|
Onlinecomponents.com | Backshell - Ruggedized - 1.594" (40.49mm) Diameter - Shell Size 22, 23 - 1 5/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. | 0 |
|
$64.9200 / $173.2700 | Buy Now |
DISTI #
021382-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 021382-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5400 / $75.2600 | Buy Now |
DISTI #
RYCTXR41AB00-2214AI
|
Interstate Connecting Components | 2-1190166-3,021382-000 | 0 |
|
$56.0299 / $79.1045 | Buy Now |
DISTI #
TE Connectivity TXR41AB00-2214AI
|
PEI Genesis | TXR41AB00-2214AI | 1 |
|
Buy Now |
Part Details for TXR41AB00-2214AI
TXR41AB00-2214AI CAD Models
TXR41AB00-2214AI Part Data Attributes:
|
TXR41AB00-2214AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB00-2214AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Gauge | 0 AWG | |
Wire Size-Max |