Part Details for TXR41AB00-2216BI by TE Connectivity
Overview of TXR41AB00-2216BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-2216BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2533
|
Newark | Txr41Ab00-2216Bi |Raychem Te Connectivity TXR41AB00-2216BI Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.5300 / $162.1600 | Buy Now |
DISTI #
511079-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 I / II Circular Connectors 23/22 Shell Size Straight - Bulk (Alt: 511079-000) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$143.8656 / $173.1264 | Buy Now |
DISTI #
650-TXR41AB00-2216BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 511079-000 RoHS: Not Compliant | 0 |
|
$165.0000 | Order Now |
|
Onlinecomponents.com | TXR41AB00-2216BI | 0 |
|
$145.9400 / $399.7200 | Buy Now |
DISTI #
511079-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2216BI Min Qty: 27 Package Multiple: 1 Container: Each | Americas - 0 |
|
$148.0400 / $163.3500 | Buy Now |
DISTI #
511079-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 I / II Circular Connectors 23/22 Shell Size Straight - Bulk (Alt: 511079-000) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$143.8656 / $173.1264 | Buy Now |
DISTI #
511079-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 I / II Circular Connectors 23/22 Shell Size Straight - Bulk (Alt: 511079-000) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$143.8656 / $173.1264 | Buy Now |
DISTI #
RYCTXR41AB00-2216BI
|
Interstate Connecting Components | 0 |
|
$148.0448 / $181.9702 | Buy Now | |
DISTI #
000000000002283218
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2216BI Min Qty: 1 | 0 |
|
$92.2200 / $188.2500 | Buy Now |
|
Master Electronics | TXR41AB00-2216BI | 0 |
|
$145.9400 / $399.7200 | Buy Now |
Part Details for TXR41AB00-2216BI
TXR41AB00-2216BI CAD Models
TXR41AB00-2216BI Part Data Attributes
|
TXR41AB00-2216BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB00-2216BI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Gauge | 0 AWG | |
Wire Size-Max |