Part Details for TXR41AC00-1605AI by TE Connectivity
Overview of TXR41AC00-1605AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AC00-1605AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2700
|
Newark | Txr41Ac00-1605Ai |Raychem Te Connectivity TXR41AC00-1605AI Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5000 / $86.2800 | Buy Now |
DISTI #
TXR41AC00-1605AI-ND
|
DigiKey | CONN BCKSH ADP SZ16 17 15/16-20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR41AC00-1605AI RoHS: Compliant | 0 |
|
$77.6500 / $162.6400 | Buy Now |
DISTI #
000000000002283393
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AC00-1605AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41AC00-1605AI RoHS: Compliant | 0 |
|
$77.6500 / $162.6400 | Buy Now |
Part Details for TXR41AC00-1605AI
TXR41AC00-1605AI CAD Models
TXR41AC00-1605AI Part Data Attributes:
|
TXR41AC00-1605AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AC00-1605AI
TE Connectivity
CONN BACKSHELL ADPT SZ16 17 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Size-Max |