Part Details for TXR41AC00-1808AI by TE Connectivity
Overview of TXR41AC00-1808AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for TXR41AC00-1808AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2711
|
Newark | Txr41Ac00-1808Ai |Raychem Te Connectivity TXR41AC00-1808AI Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2700 / $95.9200 | Buy Now |
DISTI #
TXR41AC00-1808AI-ND
|
DigiKey | CONN BCK ADPT SZ18 19 1 1/16-18 Min Qty: 39 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.2618 | Buy Now |
DISTI #
650-TXR41AC00-1808AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 Ni STR TINEL-LOCK RoHS: Compliant | 0 |
|
$109.2500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 18/19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
27 In Stock |
|
$90.9100 / $144.8600 | Buy Now |
DISTI #
RYCTXR41AC00-1808AI
|
Interstate Connecting Components | 202643-000 | 0 |
|
$87.5672 / $107.6418 | Buy Now |
DISTI #
000000000002283404
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 Ni STR TINEL-LOCK Min Qty: 1 | 0 |
|
$56.6700 / $116.5000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 18/19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
27 In Stock |
|
$90.9100 / $144.8600 | Buy Now |
Part Details for TXR41AC00-1808AI
TXR41AC00-1808AI CAD Models
TXR41AC00-1808AI Part Data Attributes:
|
TXR41AC00-1808AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AC00-1808AI
TE Connectivity
CONN BACKSHELL ADPT SZ18 19 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |