Part Details for TXR41AC00-1816AI by TE Connectivity
Overview of TXR41AC00-1816AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1816AIMS#TRPBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LT1816AIMS#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ |
Price & Stock for TXR41AC00-1816AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2718
|
Newark | Txr41Ac00-1816Ai |Raychem Te Connectivity TXR41AC00-1816AI RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1300 / $121.0500 | Buy Now |
DISTI #
000000000002283411
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AC00-1816AI | 0 |
|
Buy Now |