Part Details for TXR41AC90-1412BI by TE Connectivity
Overview of TXR41AC90-1412BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AC90-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR41AC90-1412BI-ND
|
DigiKey | TXR41AC90-1412BI Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$296.0876 | Buy Now |
|
Onlinecomponents.com | Tinel-Lock Adapter RoHS: Compliant | 0 |
|
$353.2000 / $898.3900 | Buy Now |
DISTI #
RYCTXR41AC90-1412BI
|
Interstate Connecting Components | TXR41AC90-1412BI | 0 |
|
Buy Now | |
|
Master Electronics | Tinel-Lock Adapter RoHS: Compliant | 0 |
|
$353.2000 / $898.3900 | Buy Now |
Part Details for TXR41AC90-1412BI
TXR41AC90-1412BI CAD Models
TXR41AC90-1412BI Part Data Attributes
|
TXR41AC90-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AC90-1412BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Gauge | 0 AWG | |
Wire Size-Max |