Part Details for TXR41AC90-2410AI by TE Connectivity
Overview of TXR41AC90-2410AI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AC90-2410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2783
|
Newark | Txr41Ac90-2410Ai |Raychem Te Connectivity TXR41AC90-2410AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.1700 / $210.1300 | Buy Now |
|
Quest Components | 111 |
|
$364.4706 / $425.2157 | Buy Now | |
DISTI #
000000000002283477
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AC90-2410AI | 0 |
|
Buy Now |
Part Details for TXR41AC90-2410AI
TXR41AC90-2410AI CAD Models
TXR41AC90-2410AI Part Data Attributes
|
TXR41AC90-2410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AC90-2410AI
TE Connectivity
CONN BACKSHELL ADPT SZ24 25 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |