Part Details for TXR41AZ90-1807BI by TE Connectivity
Overview of TXR41AZ90-1807BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AZ90-1807BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR41AZ90-1807BI-ND
|
DigiKey | CONN BCK ADPT SZ18 19 1 1/16-18 Min Qty: 25 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.8588 | Buy Now |
DISTI #
CV7605-000
|
Avnet Americas | TXR41AZ90-1807BI - Bulk (Alt: CV7605-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$237.8998 / $286.2862 | Buy Now |
|
Onlinecomponents.com | TXR41AZ90-1807BI | 0 |
|
$254.7700 / $648.0300 | Buy Now |
DISTI #
CV7605-000
|
TTI | Circular MIL Spec Backshells TXR41AZ90-1807BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.9700 / $244.3800 | Buy Now |
DISTI #
RYCTXR41AZ90-1807BI
|
Interstate Connecting Components | 015 On Order |
|
$296.4853 | Buy Now | |
|
Master Electronics | TXR41AZ90-1807BI | 0 |
|
$254.7700 / $648.0300 | Buy Now |
Part Details for TXR41AZ90-1807BI
TXR41AZ90-1807BI CAD Models
TXR41AZ90-1807BI Part Data Attributes
|
TXR41AZ90-1807BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AZ90-1807BI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Gauge | 0 AWG | |
Wire Size-Max |