Part Details for TXR41SC45-2412AI by TE Connectivity
Overview of TXR41SC45-2412AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41SC45-2412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2791
|
Newark | Txr41Sc45-2412Ai |Raychem Te Connectivity TXR41SC45-2412AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.4400 | Buy Now |
DISTI #
TXR41SC45-2412AI-ND
|
DigiKey | CONN BCK ADPT SZ24 25 1 7/16-18 Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$501.5836 | Buy Now |
|
Onlinecomponents.com | TXR41SC45-2412AI RoHS: Compliant | 0 |
|
$468.3300 / $1,191.2500 | Buy Now |
DISTI #
RYCTXR41SC45-2412AI
|
Interstate Connecting Components | TXR41SC45-2412AI | 0 |
|
$545.0148 | Buy Now |
DISTI #
000000000002283485
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41SC45-2412AI Min Qty: 1 | 0 |
|
$486.4200 / $555.9100 | Buy Now |
|
Master Electronics | TXR41SC45-2412AI RoHS: Compliant | 0 |
|
$468.3300 / $1,191.2500 | Buy Now |
Part Details for TXR41SC45-2412AI
TXR41SC45-2412AI CAD Models
TXR41SC45-2412AI Part Data Attributes
|
TXR41SC45-2412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41SC45-2412AI
TE Connectivity
CONN BACKSHELL ADPT SZ24 25 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |