TXR41SJ90-1406AI
TE Connectivity
Description: CONN BACKSHELL ADPT SZ 14 15

Overview of TXR41SJ90-1406AI by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Price & Stock for TXR41SJ90-1406AI by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002283500
Sager Circular MIL Spec Strain Reliefs & Adapters TXR41SJ90-1406AI 0
Buy Now

CAD Models for TXR41SJ90-1406AI by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXR41SJ90-1406AI by TE Connectivity

TXR41SJ90-1406AI
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Cable Entry-Max
0.3 inch
Cable Entry-Min
0.188 inch
Connector Support Type
MIL CONNECTOR ACCESSORY
Material
STEEL
Operating Temperature-Max
260 °C
Operating Temperature-Min
-65 °C
Wire Size-Max
Want to compare parts?
  1. TXR41SJ90-1406AI
    TE Connectivity
    CONN BACKSHELL ADPT SZ 14 15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXR41SJ90-1406AI by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXR41SJ90-1406AI by TE Connectivity

Select Manufacturer
Which Manufacturer of TXR41SJ90-1406AI would you like to use for your alert(s)?
  • Please alert me when TXR41SJ90-1406AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXR41SJ90-1406AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXR41SJ90-1406AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXR41SJ90-1406AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXR41SJ90-1406AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXR41SJ90-1406AI by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: