Part Details for TXR54AB00-0807AI by TE Connectivity
Overview of TXR54AB00-0807AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-0807AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR54AB00-0807AI-ND
|
DigiKey | CONN BACKSH ADPT SZ8 8S 1/2-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.2516 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-0807AI | 0 |
|
$280.3500 / $713.0900 | Buy Now |
DISTI #
RYCTXR54AB00-0807AI
|
Interstate Connecting Components | 0 |
|
$326.2500 | Buy Now | |
DISTI #
000000000003124297
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-0807AI Min Qty: 1 | 0 |
|
$246.7600 / $342.5600 | Buy Now |
|
Master Electronics | TXR54AB00-0807AI | 0 |
|
$280.3500 / $713.0900 | Buy Now |
Part Details for TXR54AB00-0807AI
TXR54AB00-0807AI CAD Models
TXR54AB00-0807AI Part Data Attributes
|
TXR54AB00-0807AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-0807AI
TE Connectivity
CONN BACKSHELL ADPT SZ8 8S OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |