Part Details for TXR54AB00-1810AI2J by TE Connectivity
Overview of TXR54AB00-1810AI2J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1810AI2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR54AB00-1810AI2J-ND
|
DigiKey | CONN BACKSH ADPT SZ18 27 OLIV Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.9044 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
12 In Stock |
|
$194.6900 / $228.8200 | Buy Now |
DISTI #
RYCTXR54AB00-1810AI2J
|
Interstate Connecting Components | 0 |
|
$203.0882 / $206.1195 | Buy Now | |
DISTI #
000000000002768242
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1810AI2J Min Qty: 1 | 0 |
|
$104.4500 / $213.2400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
12 In Stock |
|
$194.6900 / $228.8200 | Buy Now |