Part Details for TXR54AC00-1207AI by TE Connectivity
Overview of TXR54AC00-1207AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR54AC00-1207AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR54AC00-1207AI-ND
|
DigiKey | Circular MIL Spec Strain Reliefs Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$116.0100 / $146.6600 | Buy Now |
DISTI #
844-TXR54AC00-1207AI-ND
|
DigiKey | TXR54AC00-1207AI Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71704339
|
RS | TE, A&D Connectors, Circular Connectors, TXR54AC00-1207AI | TE Connectivity TXR54AC00-1207AI RoHS: Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$96.2900 | RFQ |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
7 Partner Stock |
|
$36.0100 / $90.4100 | Buy Now |
DISTI #
RYCTXR54AC00-1207AI
|
Interstate Connecting Components | TXR54AC00-1207AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR54AC00-1207AI
|
PEI Genesis | TXR54AC00-1207AI | 7 |
|
Buy Now | |
DISTI #
000000000002283853
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1207AI Min Qty: 1 | 0 |
|
$43.2300 / $88.8600 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
7 Partner Stock |
|
$36.0100 / $90.4100 | Buy Now |
Part Details for TXR54AC00-1207AI
TXR54AC00-1207AI CAD Models
TXR54AC00-1207AI Part Data Attributes
|
TXR54AC00-1207AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-1207AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |