There are no models available for this part yet.
Overview of TXR54AC00-6116AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR54AC00-6116AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-TXR54AC00-6116AI-ND
|
DigiKey | TXR54AC00-6116AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.7906 | Buy Now | |
Onlinecomponents.com | TXR54AC00-6116AI RoHS: Compliant | 0 |
|
$182.9500 / $453.3800 | Buy Now | ||
DISTI #
RYCTXR54AC00-6116AI
|
Interstate Connecting Components | TXR54AC00-6116AI | 0 |
|
Buy Now | ||
DISTI #
000000000002283925
|
Sager | TE Connectivity TXR54AC00-6116AI Min Qty: 1 | 0 |
|
$119.6100 / $230.6100 | Buy Now | |
Master Electronics | TXR54AC00-6116AI RoHS: Compliant | 0 |
|
$182.9500 / $453.3800 | Buy Now |
CAD Models for TXR54AC00-6116AI by TE Connectivity
Part Data Attributes for TXR54AC00-6116AI by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.8 inch
|
Cable Entry-Min
|
0.5 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
61
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|