Part Details for TXR54AC45-1410AI by TE Connectivity
Overview of TXR54AC45-1410AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR54AC45-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR54AC45-1410AI-ND
|
DigiKey | Connector Accessory, 0.313in Min Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$161.2000 / $170.6800 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy |
12 Partner Stock |
|
$150.9800 / $162.1700 | Buy Now |
DISTI #
65688133
|
Verical | Shrink Boot Adapters 45° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$151.1600 / $160.0500 | Buy Now |
DISTI #
RYCTXR54AC45-1410AI
|
Interstate Connecting Components | TXR54AC45-1410AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR54AC45-1410AI
|
PEI Genesis | TXR54AC45-1410AI | 12 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 45° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy |
12 Partner Stock |
|
$150.9800 / $162.1700 | Buy Now |
Part Details for TXR54AC45-1410AI
TXR54AC45-1410AI CAD Models
TXR54AC45-1410AI Part Data Attributes:
|
TXR54AC45-1410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC45-1410AI
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |