Part Details for TXR54AC45-2412AI by TE Connectivity
Overview of TXR54AC45-2412AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR54AC45-2412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR54AC45-2412AI RoHS: Compliant | 0 |
|
$148.2100 / $367.2900 | Buy Now |
DISTI #
RYCTXR54AC45-2412AI
|
Interstate Connecting Components | TXR54AC45-2412AI | 0 |
|
Buy Now | |
DISTI #
000000000002283944
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC45-2412AI Min Qty: 1 | 0 |
|
$91.5100 / $186.8300 | Buy Now |
|
Master Electronics | TXR54AC45-2412AI RoHS: Compliant | 0 |
|
$148.2100 / $367.2900 | Buy Now |
Part Details for TXR54AC45-2412AI
TXR54AC45-2412AI CAD Models
TXR54AC45-2412AI Part Data Attributes
|
TXR54AC45-2412AI
TE Connectivity
Buy Now
|
Compare Parts:
TXR54AC45-2412AI
TE Connectivity
Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |