Part Details for TXR54AC45-6118AI by TE Connectivity
Overview of TXR54AC45-6118AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for TXR54AC45-6118AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3235
|
Newark | Txr54Ac45-6118Ai |Raychem Te Connectivity TXR54AC45-6118AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.2500 / $494.9000 | Buy Now |
DISTI #
TXR54AC45-6118AI-ND
|
DigiKey | CONN BACKSH ADPT SZ61 1 1/2-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$503.6000 | Buy Now |
DISTI #
650-TXR54AC45-6118AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC45-6118AI RoHS: Compliant | 0 |
|
$493.2100 | Order Now |
|
Onlinecomponents.com | TXR54AC45-6118AI RoHS: Compliant | 0 |
|
$470.2200 / $1,196.0400 | Buy Now |
DISTI #
RYCTXR54AC45-6118AI
|
Interstate Connecting Components | TXR54AC45-6118AI | 0 |
|
$547.2059 | Buy Now |
DISTI #
000000000002283946
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC45-6118AI Min Qty: 1 | 0 |
|
$488.3900 / $558.1500 | Buy Now |
|
Master Electronics | TXR54AC45-6118AI RoHS: Compliant | 0 |
|
$470.2200 / $1,196.0400 | Buy Now |
Part Details for TXR54AC45-6118AI
TXR54AC45-6118AI CAD Models
TXR54AC45-6118AI Part Data Attributes
|
TXR54AC45-6118AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC45-6118AI
TE Connectivity
CONN BACKSHELL ADPT SZ 61 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Size-Max |