Part Details for TXR54AC90-1404AI by TE Connectivity
Overview of TXR54AC90-1404AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TXR54AC90-1404AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3249
|
Newark | Txr54Ac90-1404Ai |Raychem Te Connectivity TXR54AC90-1404AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8700 / $257.0700 | Buy Now |
DISTI #
TXR54AC90-1404AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.6000 | Buy Now |
DISTI #
650-TXR54AC90-1404AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-1404AI RoHS: Compliant | 0 |
|
$241.6000 | Order Now |
|
Onlinecomponents.com | TXR54AC90-1404AI RoHS: Compliant | 0 |
|
$251.4500 / $263.1200 | Buy Now |
DISTI #
RYCTXR54AC90-1404AI
|
Interstate Connecting Components | TXR54AC90-1404AI | 0 |
|
Buy Now | |
DISTI #
000000000002283960
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-1404AI Min Qty: 1 | 0 |
|
$214.9900 / $298.4500 | Buy Now |
|
Master Electronics | TXR54AC90-1404AI RoHS: Compliant | 0 |
|
$251.4500 / $263.1200 | Buy Now |
Part Details for TXR54AC90-1404AI
TXR54AC90-1404AI CAD Models
TXR54AC90-1404AI Part Data Attributes
|
TXR54AC90-1404AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC90-1404AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |