Part Details for TXR54AC90-1407AI by TE Connectivity
Overview of TXR54AC90-1407AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for TXR54AC90-1407AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3252
|
Newark | Txr54Ac90-1407Ai |Raychem Te Connectivity TXR54AC90-1407AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0800 / $196.8400 | Buy Now |
DISTI #
45AJ9041
|
Newark | Txr54Ac90-1407Ai |Raychem Te Connectivity TXR54AC90-1407AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.5300 / $193.9500 | Buy Now |
DISTI #
2266-TXR54AC90-1407AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$225.8500 | Buy Now |
DISTI #
TXR54AC90-1407AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.3032 | Buy Now |
|
Onlinecomponents.com | TXR54AC90-1407AI RoHS: Compliant |
8 Partner Stock |
|
$195.2500 / $213.6600 | Buy Now |
DISTI #
51807125
|
Verical | Shrink Boot Adapters 90° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$200.0200 / $211.7900 | Buy Now |
DISTI #
RYCTXR54AC90-1407AI
|
Interstate Connecting Components | 0 |
|
$217.6471 / $220.8956 | Buy Now | |
DISTI #
000000000002283963
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-1407AI Min Qty: 1 | 0 |
|
$118.5300 / $228.5300 | Buy Now |
DISTI #
C1S425201345839
|
Chip1Stop | Connector Accessories | 8 |
|
$232.0000 / $261.0000 | Buy Now |
|
Master Electronics | TXR54AC90-1407AI RoHS: Compliant |
8 Partner Stock |
|
$195.2500 / $213.6600 | Buy Now |
Part Details for TXR54AC90-1407AI
TXR54AC90-1407AI CAD Models
TXR54AC90-1407AI Part Data Attributes
|
TXR54AC90-1407AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC90-1407AI
TE Connectivity
CONN BACKSHELL ADPT SZ 12-14S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |