Part Details for TXR54AC90-1412AI by TE Connectivity
Overview of TXR54AC90-1412AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC90-1412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3255
|
Newark | Txr54Ac90-1412Ai |Raychem Te Connectivity TXR54AC90-1412AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.1100 / $354.0500 | Buy Now |
DISTI #
484-TXR54AC90-1412AI-ND
|
DigiKey | TXR54AC90-1412AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.9876 | Buy Now |
|
Onlinecomponents.com | TXR54AC90-1412AI RoHS: Compliant | 0 |
|
$336.3900 / $855.6400 | Buy Now |
DISTI #
RYCTXR54AC90-1412AI
|
Interstate Connecting Components | 0 |
|
$391.4706 | Buy Now | |
DISTI #
000000000002283966
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-1412AI Min Qty: 1 | 0 |
|
$349.3900 / $399.3000 | Buy Now |
|
Master Electronics | TXR54AC90-1412AI RoHS: Compliant | 0 |
|
$336.3900 / $855.6400 | Buy Now |
Part Details for TXR54AC90-1412AI
TXR54AC90-1412AI CAD Models
TXR54AC90-1412AI Part Data Attributes
|
TXR54AC90-1412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC90-1412AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |