There are no models available for this part yet.
Overview of TXR54AC90-2010AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR54AC90-2010AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M3264
|
Newark | Txr54Ac90-2010Ai |Raychem Te Connectivity TXR54AC90-2010AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0500 / $156.1300 | Buy Now | |
DISTI #
484-TXR54AC90-2010AI-ND
|
DigiKey | TXR54AC90-2010AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.5984 | Buy Now | |
Onlinecomponents.com | TXR54AC90-2010AI RoHS: Compliant | 0 |
|
$143.8000 / $356.3600 | Buy Now | ||
DISTI #
RYCTXR54AC90-2010AI
|
Interstate Connecting Components | TXR54AC90-2010AI | 0 |
|
Buy Now | ||
DISTI #
000000000002283975
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-2010AI Min Qty: 1 | 0 |
|
$94.0200 / $181.2600 | Buy Now | |
Master Electronics | TXR54AC90-2010AI RoHS: Compliant | 0 |
|
$143.8000 / $356.3600 | Buy Now |
CAD Models for TXR54AC90-2010AI by TE Connectivity
Part Data Attributes for TXR54AC90-2010AI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|