Part Details for TXR54AC90-2208AI by TE Connectivity
Overview of TXR54AC90-2208AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC90-2208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3267
|
Newark | Txr54Ac90-2208Ai |Raychem Te Connectivity TXR54AC90-2208AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4200 / $153.2500 | Buy Now |
DISTI #
000000000002283978
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-2208AI | 0 |
|
Buy Now |
Part Details for TXR54AC90-2208AI
TXR54AC90-2208AI CAD Models
TXR54AC90-2208AI Part Data Attributes
|
TXR54AC90-2208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC90-2208AI
TE Connectivity
CONN BACKSHELL ADPT SZ 22 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Size-Max |