Part Details for TXR54AC90-2214AI by TE Connectivity
Overview of TXR54AC90-2214AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC90-2214AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3270
|
Newark | Txr54Ac90-2214Ai |Raychem Te Connectivity TXR54AC90-2214AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5900 / $187.5100 | Buy Now |
DISTI #
TXR54AC90-2214AI-ND
|
DigiKey | CONN BCKSH ADPT SZ22 1 5/16-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8024 | Buy Now |
|
Onlinecomponents.com | TXR54AC90-2214AI RoHS: Compliant | 0 |
|
$172.7000 / $427.9800 | Buy Now |
DISTI #
RYCTXR54AC90-2214AI
|
Interstate Connecting Components | TXR54AC90-2214AI | 0 |
|
Buy Now | |
DISTI #
000000000002283981
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-2214AI Min Qty: 1 | 0 |
|
$106.6300 / $217.6900 | Buy Now |
|
Master Electronics | TXR54AC90-2214AI RoHS: Compliant | 0 |
|
$172.7000 / $427.9800 | Buy Now |
Part Details for TXR54AC90-2214AI
TXR54AC90-2214AI CAD Models
TXR54AC90-2214AI Part Data Attributes:
|
TXR54AC90-2214AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC90-2214AI
TE Connectivity
CONN BACKSHELL ADPT SZ 22 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-26482; MIL-DTL-83723 | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |