Part Details for TXR54SJ00-2810AI by TE Connectivity
Overview of TXR54SJ00-2810AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TXR54SJ00-2810AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3324
|
Newark | Txr54Sj00-2810Ai |Raychem Te Connectivity TXR54SJ00-2810AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.8400 / $317.4900 | Buy Now |
DISTI #
484-TXR54SJ00-2810AI-ND
|
DigiKey | TXR54SJ00-2810AI Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.8750 | Buy Now |
DISTI #
A87859-000
|
Avnet Americas | TXR54SJ00-2810AI - Bulk (Alt: A87859-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$281.6778 / $338.9682 | Buy Now |
|
Onlinecomponents.com | TXR54SJ00-2810AI RoHS: Compliant | 0 |
|
$301.6500 / $767.2800 | Buy Now |
DISTI #
RYCTXR54SJ00-2810AI
|
Interstate Connecting Components | TXR54SJ00-2810AI | 0 |
|
Buy Now | |
DISTI #
000000000002284039
|
Sager | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 0 |
|
$313.3100 / $368.5900 | Buy Now |
|
Master Electronics | TXR54SJ00-2810AI RoHS: Compliant | 0 |
|
$301.6500 / $767.2800 | Buy Now |
Part Details for TXR54SJ00-2810AI
TXR54SJ00-2810AI CAD Models
TXR54SJ00-2810AI Part Data Attributes
|
TXR54SJ00-2810AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ00-2810AI
TE Connectivity
Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Size-Max |