There are no models available for this part yet.
Overview of TXR54SJ00-2816AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR54SJ00-2816AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M3328
|
Newark | Txr54Sj00-2816Ai |Raychem Te Connectivity TXR54SJ00-2816AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2700 / $183.8600 | Buy Now | |
DISTI #
484-TXR54SJ00-2816AI-ND
|
DigiKey | TXR54SJ00-2816AI Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.6776 | Buy Now | |
Onlinecomponents.com | TXR54SJ00-2816AI RoHS: Compliant | 0 |
|
$169.3400 / $419.6600 | Buy Now | ||
DISTI #
RYCTXR54SJ00-2816AI
|
Interstate Connecting Components | TXR54SJ00-2816AI | 0 |
|
Buy Now | ||
DISTI #
000000000002284043
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-2816AI Min Qty: 1 | 0 |
|
$110.7100 / $213.4500 | Buy Now | |
Master Electronics | TXR54SJ00-2816AI RoHS: Compliant | 0 |
|
$169.3400 / $419.6600 | Buy Now |
CAD Models for TXR54SJ00-2816AI by TE Connectivity
Part Data Attributes for TXR54SJ00-2816AI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.8 inch
|
Cable Entry-Min
|
0.5 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STEEL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
28
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|