Part Details for TXR54SJ90-1208AI by TE Connectivity
Overview of TXR54SJ90-1208AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for TXR54SJ90-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3343
|
Newark | Txr54Sj90-1208Ai |Raychem Te Connectivity TXR54SJ90-1208AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.5200 | Buy Now |
|
Onlinecomponents.com | TXR54SJ90-1208AI RoHS: Compliant | 0 |
|
$284.6100 / $723.9200 | Buy Now |
DISTI #
RYCTXR54SJ90-1208AI
|
Interstate Connecting Components | TXR54SJ90-1208AI | 0 |
|
Buy Now | |
DISTI #
000000000002284058
|
Sager | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 0 |
|
$240.4900 / $347.7700 | Buy Now |
|
Master Electronics | TXR54SJ90-1208AI RoHS: Compliant | 0 |
|
$284.6100 / $723.9200 | Buy Now |
Part Details for TXR54SJ90-1208AI
TXR54SJ90-1208AI CAD Models
TXR54SJ90-1208AI Part Data Attributes
|
TXR54SJ90-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-1208AI
TE Connectivity
Connector Accessory, 0.25in Min Cable Dia, 0.4in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |