Part Details for TXR54SJ90-1407AI by TE Connectivity
Overview of TXR54SJ90-1407AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR54SJ90-1407AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3347
|
Newark | Txr54Sj90-1407Ai |Raychem Te Connectivity TXR54SJ90-1407AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.4600 / $364.3300 | Buy Now |
DISTI #
TXR54SJ90-1407AI-ND
|
DigiKey | CONN BACKSH ADP SZ12-14S 7/8-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.7368 | Buy Now |
|
Onlinecomponents.com | TXR54SJ90-1407AI RoHS: Compliant | 0 |
|
$346.1600 / $880.4900 | Buy Now |
DISTI #
000000000002284063
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1407AI Min Qty: 1 | 0 |
|
$359.5300 / $410.9000 | Buy Now |
|
Master Electronics | TXR54SJ90-1407AI RoHS: Compliant | 0 |
|
$346.1600 / $880.4900 | Buy Now |
Part Details for TXR54SJ90-1407AI
TXR54SJ90-1407AI CAD Models
TXR54SJ90-1407AI Part Data Attributes
|
TXR54SJ90-1407AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-1407AI
TE Connectivity
CONN BACKSHELL ADPT SZ 12-14S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |