Part Details for TXR54SJ90-1604AI by TE Connectivity
Overview of TXR54SJ90-1604AI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TXR54SJ90-1604AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$297.2700 / $756.1300 | Buy Now |
DISTI #
RYCTXR54SJ90-1604AI
|
Interstate Connecting Components | TXR54SJ90-1604AI | 0 |
|
Buy Now | |
|
Master Electronics | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$297.2700 / $756.1300 | Buy Now |
Part Details for TXR54SJ90-1604AI
TXR54SJ90-1604AI CAD Models
TXR54SJ90-1604AI Part Data Attributes
|
TXR54SJ90-1604AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-1604AI
TE Connectivity
Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |