Part Details for TXR66AB00-2810AI by TE Connectivity
Overview of TXR66AB00-2810AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TXR66AB00-2810AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TXR66AB00-2810AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ28 CAD STR TINEL-LOCK | 0 |
|
$101.6700 / $105.0600 | Order Now |
|
Onlinecomponents.com | TXR66AB00-2810AI | 0 |
|
$87.2300 / $167.4800 | Buy Now |
DISTI #
RYCTXR66AB00-2810AI
|
Interstate Connecting Components | TXR66AB00-2810AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR66AB00-2810AI | 0 |
|
$87.2300 / $167.4800 | Buy Now |
Part Details for TXR66AB00-2810AI
TXR66AB00-2810AI CAD Models
TXR66AB00-2810AI Part Data Attributes
|
TXR66AB00-2810AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR66AB00-2810AI
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |