-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0897
|
Newark | Ic, Translator, 2 Bit, Bi, Us-8, No. Of Inputs:2, Output Current:50Ma, Propagation Delay:165Ns, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0102DCUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5190 |
|
$0.3450 / $0.7490 | Buy Now |
DISTI #
296-21931-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39520 In Stock |
|
$0.2592 / $0.7800 | Buy Now |
DISTI #
595-TXS0102DCUR
|
Mouser Electronics | Translation - Voltage Levels 2-Bit Bi-Directional Voltage-Level-Trans RoHS: Compliant | 128810 |
|
$0.3190 / $0.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 215 |
|
$0.2531 / $0.6750 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 800 |
|
$0.9760 / $2.4400 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 197 |
|
$0.3171 / $0.6795 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 172 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 72 |
|
$0.6795 / $1.1325 | Buy Now |
DISTI #
TXS0102DCUR
|
TME | IC: digital, 1.65÷3.6VDC,2.3÷5.5VDC, SMD, VSSOP8, -40÷85°C, TXS Min Qty: 1 | 872 |
|
$0.3170 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0102DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0102DCUR
Texas Instruments
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.3 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TXS0102DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS0102DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS0102DCUTG4 | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 | Texas Instruments | TXS0102DCUR vs TXS0102DCUTG4 |
TXS0102DCURG4 | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 | Texas Instruments | TXS0102DCUR vs TXS0102DCURG4 |