-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS0102DQER by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0102DQER | Texas Instruments | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-X2SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1644
|
Newark | Volt Level Translator, 2Bit, X2Son-8, No. Of Inputs:2, Output Current:-, Propagation Delay:4.2Ns, No. Of Pins:8Pins, Logic Case Style:X2Son, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TXS0102DQER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3135 |
|
$0.6660 / $0.8610 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 913 |
|
$0.2310 / $0.8250 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Ameya Holding Limited | IC TRANSLATOR VOLTAGE 8-X2SON | 7439 |
|
RFQ | |
DISTI #
C1S746202565935
|
Chip1Stop | Voltage Level Translator 8-Pin X2SON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4945 |
|
$0.2910 / $0.4520 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.3V~5.5V 1 2 1.65V~3.6V 24Mbps X2-SON-81x1.4 Translators, Level Shifters ROHS | 1645 |
|
$0.2617 / $0.4758 | Buy Now |
|
LCSC | 2.3V5.5V 1 2 1.65V3.6V 24Mbps X2-SON-8(1x1.4) Translators Level Shifters ROHS | 1645 |
|
$0.2726 / $0.4956 | Buy Now |
|
Win Source Electronics | IC TRANSLATOR VOLTAGE 8-X2SON | 244050 |
|
$0.2090 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0102DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0102DQER
Texas Instruments
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2EAF, X2SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |