-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6395
|
Newark | No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:4.6Ns, No. Of Pins:14Pins, Logic Case Style:Vqfn, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0104ERGYR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7110 | Buy Now |
DISTI #
28AH6300
|
Newark | Volt Level Translator, 4Bit, Vqfn-14, No. Of Inputs:4, Output Current:-, Propagation Delay:4.6Ns, No. Of Pins:14Pins, Logic Case Style:Vqfn, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0104ERGYR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 / $2.6300 | Buy Now |
DISTI #
296-20698-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41418 In Stock |
|
$0.4488 / $1.1600 | Buy Now |
DISTI #
595-TXS0104ERGYR
|
Mouser Electronics | Translation - Voltage Levels 4B Bidirec Vltg- Level Translator RoHS: Compliant | 41847 |
|
$0.4210 / $1.1600 | Buy Now |
|
Bristol Electronics | 3292 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PQCC14 | 2400 |
|
$0.7950 / $2.1200 | Buy Now |
DISTI #
TXS0104ERGYR
|
TME | IC: digital, logic level voltage translator, Ch: 4, 1.65÷5.5VDC Min Qty: 1 | 868 |
|
$0.4640 / $1.2720 | Buy Now |
|
Ameya Holding Limited | TXS0104ERGYR 电压电平转换器, 漏极开路输出, 1.65 → 3.6 V,2.3 → 5.5 V, 14针 QFN封装 | 15000 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
SMC-TXS0104ERGYR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0104ERGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0104ERGYR
Texas Instruments
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |