Part Details for TXS24,5J by Panasonic Electronic Components
Overview of TXS24,5J by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS24,5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80317339
|
Verical | Industrial Mechanical Relay Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 63 |
|
$2.6897 / $3.5950 | Buy Now |
DISTI #
TXS24,5J
|
Avnet Abacus | Electromechanical Relay DPDT 1A 4.5VDC 405Ohm Through Hole (Alt: TXS24,5J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
29G8795
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 4.5 V (DC), 405 Ω, 1 A, 110 V (DC), monostable, TXS24,5J Min Qty: 1 |
207 in Stock 400 Available Soon |
|
$2.3216 / $3.3212 | Buy Now |
Part Details for TXS24,5J
TXS24,5J CAD Models
TXS24,5J Part Data Attributes
|
TXS24,5J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TXS24,5J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |