Part Details for TXS2SA-3V-1-X by Panasonic Electronic Components
Overview of TXS2SA-3V-1-X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TXS2SA-3V-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TXS2SA-3V-1-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 3V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3784 | Buy Now |
DISTI #
TXS2SA-3V-1-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-1-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8544 / $3.2319 | Buy Now |
DISTI #
769-TXS2SA-3V-1-X
|
Mouser Electronics | Low Signal Relays - PCB TX-S relay | 0 |
|
$3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $5.8000 | Buy Now | |
DISTI #
TXS2SA-3V-1-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-1-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8544 / $3.2319 | Buy Now |
DISTI #
TXS2SA-3V-1-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-1-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8544 / $3.2319 | Buy Now |
|
Master Electronics | 0 |
|
$2.7700 / $5.8000 | Buy Now |
Part Details for TXS2SA-3V-1-X
TXS2SA-3V-1-X CAD Models
TXS2SA-3V-1-X Part Data Attributes
|
TXS2SA-3V-1-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-3V-1-X
Panasonic Electronic Components
Electromechanical Relay, DPDT, 4.5VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, PLASTIC, 15 INCH | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |