-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, DPDT, 4.5VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4066
|
Newark | Tx-S Relay Rohs Compliant: Yes |Panasonic TXS2SA-3V-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.2900 | Buy Now |
DISTI #
09AK9446
|
Newark | Signal Relay, Dpdt, 3Vdc, Smd Rohs Compliant: Yes |Panasonic TXS2SA-3V-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.3000 | Buy Now |
DISTI #
255-6244-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
121 In Stock |
|
$3.1532 / $5.4100 | Buy Now |
DISTI #
TXS2SA-3V-1
|
Avnet Americas | Signal-Relay, 2-Form-C, Single side stable, AgPd contact (low level load), sensitive, SMD - Rail/Tube (Alt: TXS2SA-3V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8544 / $3.2319 | Buy Now |
DISTI #
769-TXS2SA-3V-1
|
Mouser Electronics | Low Signal Relays - PCB 3VDC 2 Form C RoHS: Compliant | 40 |
|
$3.1500 / $5.4100 | Buy Now |
DISTI #
74614265
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SA-3V-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 | RFQ |
|
Future Electronics | TX-S Series 10 mA DPDT 3 VDC High Sensitivity Nominal Operating Power Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.9800 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD RoHS: Compliant |
40 In Stock |
|
$3.4000 / $5.0400 | Buy Now |
DISTI #
TXS2SA-3V-1
|
Avnet Americas | Signal-Relay, 2-Form-C, Single side stable, AgPd contact (low level load), sensitive, SMD - Rail/Tube (Alt: TXS2SA-3V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8544 / $3.2319 | Buy Now |
DISTI #
TXS2SA-3V-1
|
Avnet Americas | Signal-Relay, 2-Form-C, Single side stable, AgPd contact (low level load), sensitive, SMD - Rail/Tube (Alt: TXS2SA-3V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8544 / $3.2319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS2SA-3V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-3V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 4.5VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |