Part Details for TXS2SA-3V-X by Panasonic Electronic Components
Overview of TXS2SA-3V-X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SA-3V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6067
|
Newark | Tx-S Relay |Panasonic TXS2SA-3V-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.1700 | Buy Now |
DISTI #
TXS2SA-3V-X-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 3V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9088 | Buy Now |
DISTI #
TXS2SA-3V-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4576 / $2.7827 | Buy Now |
DISTI #
769-TXS2SA-3V-X
|
Mouser Electronics | Low Signal Relays - PCB 1A 3VDC 50MW SMD RELAY RoHS: Compliant | 0 |
|
$2.4900 / $2.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD RoHS: Compliant | Alternative Product Available |
|
$2.3400 / $2.7400 | Buy Now |
DISTI #
TXS2SA-3V-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4576 / $2.7827 | Buy Now |
DISTI #
TXS2SA-3V-X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-3V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4576 / $2.7827 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD RoHS: Compliant | Alternative Product Available |
|
$2.3400 / $2.7400 | Buy Now |
Part Details for TXS2SA-3V-X
TXS2SA-3V-X CAD Models
TXS2SA-3V-X Part Data Attributes
|
TXS2SA-3V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-3V-X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |