-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6066
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SA-3V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.4100 | Buy Now |
DISTI #
255-2341-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2507 In Stock |
|
$2.5028 / $4.2900 | Buy Now |
DISTI #
TXS2SA-3V
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SA-3V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.2656 / $2.9275 | Buy Now |
DISTI #
769-TXS2SA-3V
|
Mouser Electronics | Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING SMD RoHS: Compliant | 132 |
|
$2.5000 / $4.2500 | Buy Now |
DISTI #
70617709
|
RS | RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2SA-3V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.2900 | RFQ |
|
Future Electronics | TXS Series General Purpose 1 A DPDT 3 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.7800 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant |
1000 In Stock |
|
$2.1300 / $3.0600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 3VDC (COIL), 50mW (COIL), 1A (CONTACT), 110VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 128 |
|
$3.0386 / $4.9275 | Buy Now |
DISTI #
TXS2SA-3V
|
TTI | Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 1000 In Stock |
|
$2.2000 / $3.1300 | Buy Now |
DISTI #
TXS2SA-3V
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SA-3V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.2656 / $2.9275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS2SA-3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-3V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |