-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, DPDT, 6.75VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6069
|
Newark | Tx-S Relay |Panasonic TXS2SA-4.5V-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $5.0600 | Buy Now |
DISTI #
TXS2SA-4.5V-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
34 In Stock |
|
$3.7317 / $5.6000 | Buy Now |
DISTI #
TXS2SA-4.5V-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5V 405Ohm SMD - Rail/Tube (Alt: TXS2SA-4.5V-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.9696 / $3.3624 | Buy Now |
DISTI #
769-TXS2SA-4.5V-1
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1A 30VDC 4.5VDC RoHS: Compliant | 69 |
|
$3.2300 / $5.6200 | Buy Now |
DISTI #
74614267
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SA-4.5V-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 | RFQ |
|
Future Electronics | TXS DPDT 10MA 4.5V Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.2200 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant |
920 In Stock |
|
$3.2600 / $5.0900 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant |
920 In Stock |
|
$3.2600 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS2SA-4.5V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-4.5V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 6.75VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 6.75 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |