Part Details for TXS2SA-L-1.5V-W by Panasonic Electronic Components
Overview of TXS2SA-L-1.5V-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TXS2SA-L-1.5V-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TXS2SA-L-1.5V-WTR-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3633 | Buy Now |
DISTI #
TXS2SA-L-1.5V-W
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-L-1.5V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8416 / $3.2174 | Buy Now |
DISTI #
769-TXS2SA-L-1.5V-W
|
Mouser Electronics | Low Signal Relays - PCB TX-S Relay | 0 |
|
$3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $5.7700 | Buy Now |