There are no models available for this part yet.
Overview of TXS2SA-L2-12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TXS2SA-L2-12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K2186
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SA-L2-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $5.1900 | Buy Now | |
DISTI #
255-2345-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
984 In Stock |
|
$2.8704 / $4.9200 | Buy Now | |
DISTI #
TXS2SA-L2-12V
|
Avnet Americas | Relay Signal DPDT 12VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SA-L2-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0464 / $3.4493 | Buy Now | |
DISTI #
769-TXS2SA-L2-12V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1A 30VDC 12VDC RoHS: Compliant | 123 |
|
$2.8700 / $4.9200 | Buy Now | |
DISTI #
74614273
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SA-L2-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ | |
Future Electronics | TXS Series General Purpose 1 A DPDT 12 VDC 2 Coil Latching SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.2700 / $3.7600 | Buy Now | ||
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant |
121 In Stock |
|
$2.7600 / $3.8800 | Buy Now | ||
DISTI #
60945586
|
Verical | Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2144 | Americas - 120 |
|
$3.6400 / $5.0440 | Buy Now | |
DISTI #
TXS2SA-L2-12V
|
TTI | Low Signal Relays - PCB 2 Form C 1A 30VDC 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$2.9400 / $3.6000 | Buy Now | |
Master Electronics | Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant |
121 In Stock |
|
$2.7600 / $3.8800 | Buy Now |
CAD Models for TXS2SA-L2-12V by Panasonic Electronic Components
Part Data Attributes for TXS2SA-L2-12V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.005 A
|
Coil Operate Voltage(DC)
|
9.6 V
|
Coil Power
|
70 mW
|
Coil Release Voltage(DC)
|
9.6 V
|
Coil Resistance
|
2057 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@110VDC
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
10
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXS2SA-L2-12V
This table gives cross-reference parts and alternative options found for TXS2SA-L2-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SA-L2-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SS-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SS-L2-12V-X |
TXS2SA-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SA-L2-12V-X |
TXS2SA-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SA-L2-12V-Z |
TXS2SS-LT-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SS-LT-12V-Z |
TXS2SS-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SS-L2-12V-Z |
TXS2SS-LT-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2SS-LT-12V |
TXS2-L2-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L2-12V vs TXS2-L2-12V |
Related Parts for TXS2SA-L2-12V
-
TXS2SS-L-3VPower/Signal Relays
-
THJD106K050RJNFixed Capacitors
-
1841800000Headers and Edge Type Connectors
-
1N4148W-7-FRectifier Diodes
-
TV15C171J-GTransient Suppressors
-
0603WAF0000T5EFixed Resistors
-
STO-01T-110N-8Terminals and Terminal Blocks
-
UCC3588PWTRSwitching Regulator or Controllers
-
TUHS25F24Power Supply Modules