TXS2SA-LT-1.5V-X
Panasonic Electronic Components
Description: Electromechanical Relay, DPDT, 2.25VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,

Overview of TXS2SA-LT-1.5V-X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TXS2SA-LT-1.5V-X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29X5554
Newark Tx-S Relay |Panasonic TXS2SA-LT-1.5V-X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.1300
  • 1,000 $2.7600
  • 2,500 $2.5700
$2.5700 / $3.1300 Buy Now
DISTI # 255-TXS2SA-LT-1.5V-XTR-ND
DigiKey RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.9240
$2.9240 Buy Now
DISTI # TXS2SA-LT-1.5V-X
Avnet Americas Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-LT-1.5V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $2.7971
  • 1,000 $2.7406
  • 2,000 $2.7020
  • 3,000 $2.6248
  • 4,000 $2.5669
  • 5,000 $2.5187
  • 50,000 $2.4704
$2.4704 / $2.7971 Buy Now
DISTI # 769-TXS2SA-LT-1.5V-X
Mouser Electronics Low Signal Relays - PCB TXS relay (sensitive coil) 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Tube 0
Tube
  • 500 $2.5800
$2.5800 Buy Now
Onlinecomponents.com Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant 0
  • 125 $3.8600
  • 250 $2.9000
  • 375 $2.7000
  • 500 $2.6500
$2.6500 / $3.8600 Buy Now
Master Electronics Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant 0
  • 125 $3.8600
  • 250 $2.9000
  • 375 $2.7000
  • 500 $2.6500
$2.6500 / $3.8600 Buy Now

CAD Models for TXS2SA-LT-1.5V-X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXS2SA-LT-1.5V-X by Panasonic Electronic Components

TXS2SA-LT-1.5V-X
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
Body Height
8.4 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.047 A
Coil Operate Voltage(DC)
1.2 V
Coil Power
70 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
32.1 Ω
Coil Voltage(DC)-Max
2.25 V
Coil Voltage-Nom
1.5 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@110VDC
Contact (DC) Max Rating R Load
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
DC
Electrical Life
200000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
Operate Time
5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TR, PLASTIC, 15 INCH
Physical Dimension
15mm x 7.4mm x 8.4mm
Reference Standard
BSI; CUL; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
IP67; RT3
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TXS2SA-LT-1.5V-X
    Panasonic Electronic Components
    Electromechanical Relay, DPDT, 2.25VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
    VS

Related Parts for TXS2SA-LT-1.5V-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXS2SA-LT-1.5V-X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXS2SA-LT-1.5V-X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TXS2SA-LT-1.5V-X would you like to use for your alert(s)?
  • Please alert me when TXS2SA-LT-1.5V-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXS2SA-LT-1.5V-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXS2SA-LT-1.5V-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXS2SA-LT-1.5V-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXS2SA-LT-1.5V-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXS2SA-LT-1.5V-X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: