There are no models available for this part yet.
Overview of TXS2SA-LT-12V-1-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TXS2SA-LT-12V-1-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X5564
|
Newark | Tx-S Relay |Panasonic TXS2SA-LT-12V-1-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1300 | Buy Now | |
DISTI #
255-TXS2SA-LT-12V-1-ZTR-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 12V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9240 | Buy Now | |
DISTI #
TXS2SA-LT-12V-1-Z
|
Avnet Americas | Relay Signal DPDT 12VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-LT-12V-1-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4704 / $2.7971 | Buy Now | |
DISTI #
769-TXS2SA-LT-12V-1Z
|
Mouser Electronics | Low Signal Relays - PCB 12VDC Coil 2FormC 1A 30VDC SMD Tape RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$2.5800 | Buy Now | ||
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now | ||
Master Electronics | Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
CAD Models for TXS2SA-LT-12V-1-Z by Panasonic Electronic Components
Part Data Attributes for TXS2SA-LT-12V-1-Z by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.4 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.006 A
|
Coil Operate Voltage(DC)
|
9.6 V
|
Coil Power
|
70 mW
|
Coil Release Voltage(DC)
|
9.6 V
|
Coil Resistance
|
2057 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@110VDC
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver Palladium
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
10
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TR, PLASTIC, 15 INCH
|
Physical Dimension
|
15mm x 7.4mm x 8.4mm
|
Reference Standard
|
BSI; CUL; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
IP67; RT3
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|