There are no models available for this part yet.
Overview of TXS2SA-LT-9V-1-W by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TXS2SA-LT-9V-1-W by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TXS2SA-LT-9V-1-WTR-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 9V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9694 | Buy Now | |
DISTI #
TXS2SA-LT-9V-1-W
|
Avnet Americas | Relay Signal DPDT 9VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SA-LT-9V-1-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5088 / $2.8406 | Buy Now | |
DISTI #
769-TXS2SA-LT-9V-1-W
|
Mouser Electronics | Low Signal Relays - PCB TX-S Relay | 0 |
|
$2.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |